- RS Stock No.:
- 824-5743
- Mfr. Part No.:
- 92S11D22D-12
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 824-5743
- Mfr. Part No.:
- 92S11D22D-12
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
92 Series Power Relays
The 92 series power relays offer a small package size and features Class F insulation for a maximum coil temperature of 155 ºC.
UL508 spacing
DIN and panel mount cover
Sealed construction
DIN and panel mount cover
Sealed construction
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Switching Current | 30A |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 28V |
Length | 68.5mm |
Coil Resistance | 86 Ω |
Coil Power | 1.7W |
Isolation Coil To Contact | 4kV ac |
Maximum Operating Temperature | +55°C |
Height | 30mm |
Contact Material | Silver Alloy |
Life | 100000 (Electrical) Operations, 5000000 (Mechanical) Operations |
Minimum Operating Temperature | -40°C |
Depth | 34.5mm |
Maximum Switching Power AC | 3 hp |
Application | Power |