- RS Stock No.:
- 875-9340
- Mfr. Part No.:
- 118130
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 875-9340
- Mfr. Part No.:
- 118130
- Brand:
- Wera
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Micro Nutdriver (2069)
Micro nutspinner screwdrivers for the rapid removal of nuts, bolts and screws from delicate electronics products.
3 zone design for power and speed and precision reducing fastening times
Ergonomic design for reduced fatigue and a firm grip
Easy rotating cap
Hexagon shoulder to avoid rolling
Chrome plated with a black tip for corrosion protection, chemical resistance and strength
Ergonomic design for reduced fatigue and a firm grip
Easy rotating cap
Hexagon shoulder to avoid rolling
Chrome plated with a black tip for corrosion protection, chemical resistance and strength
2069 Nutdriver for electronic applications
High quality Wera Micro nutsetter for precision mechanical work. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro nutsetter for hex head screws
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Anti-roll feature and swivel cap for rapid twisting
E.g. for electricians, opticians, precision mechanics, jewellers or IT hardware fitters
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Anti-roll feature and swivel cap for rapid twisting
E.g. for electricians, opticians, precision mechanics, jewellers or IT hardware fitters
2069 Nutdriver for electronic applications, 7/64" x 60 mm
Specifications
Attribute | Value |
---|---|
Tip Type | Nut Spinner |
Tip Size | 7/64 in |
Screwdriver Type | Electrical |
Blade Length | 60 mm |
Overall Length | 157 mm |
Blade Finish | Chrome |