RS PRO Black Fabric Operator Chair, 150 kg Weight Capacity
- RS Stock No.:
- 625-821
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$1,980.03
(exc. GST)
$2,277.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,980.03 |
*price indicative
- RS Stock No.:
- 625-821
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Operator Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | Yes | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Fabric | |
| Weight Capacity | 150kg | |
| Maximum Seat Height | 62cm | |
| Minimum Seat Height | 52cm | |
| Standards/Approvals | BS 5459-2:2000 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Operator Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable Yes | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Fabric | ||
Weight Capacity 150kg | ||
Maximum Seat Height 62cm | ||
Minimum Seat Height 52cm | ||
Standards/Approvals BS 5459-2:2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Operator Chair, Ergonomic, 24-Hour Use
The RS PRO Operator Chair is designed for ergonomic comfort and durability, making it ideal for continuous 24-hour use in demanding office environments. With a weight capacity of 150 kg, this chair provides robust support for a wide range of users, ensuring comfort and productivity throughout the workday.
Features and Benefits
Certified 24-hour ergonomic design: Ensures comfort and support for extended periods, compliant with BS 5459-2: 2000 standards
Anti-shock function: Prevents sudden jolts when adjusting the chair, enhancing user safety
2:1 back and seat synchronisation (5 position): Offers optimal ergonomic positioning for improved posture
4 position seat slide: Allows for customisable seat depth, accommodating different leg lengths
Lumbar adjustment: Provides tailored lower back support to reduce strain
Ratchet back height adjustment: Enables precise backrest positioning for individual comfort
Stylish headrest: Adds an extra layer of comfort and support for the head and neck
Applications
Office environments
Call centres
Control rooms
Additional Information
Certified to BS 5459-2: 2000 for 24-hour use
Fabric seat material for durability and comfort
Height adjustable from 520 mm to 620 mm
Wheeled base for easy mobility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Fabric Operator Chair, 150 kg Weight Capacity
- RS PRO Blue Fabric Operator Chair, 150 kg Weight Capacity
- RS PRO Black Plastic Operator Chair, 150 kg Weight Capacity
- RS PRO Black Fabric Typist Chair, 150 kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 150 kg Weight Capacity
- RS PRO Blue Plastic Operator Chair, 150 kg Weight Capacity
- RS PRO Blue Fabric Typist Chair, 150 kg Weight Capacity
- RS PRO Black Mesh Executive Chair, 150 kg Weight Capacity
