- RS Stock No.:
- 197-0406
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 197-0406
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO flip mesh executive chair is a executive mesh back chair. It requires easy self assembly.
Flip down backrest
Flip up armrests
Bright chrome base
Reclining function with tilt tension
Matching visitor chair available
Flip up armrests
Bright chrome base
Reclining function with tilt tension
Matching visitor chair available
Specifications
Attribute | Value |
---|---|
Chair Type | Typist Chair |
Wheeled | Yes |
Height Adjustable | Yes |
Seat Height | 46 → 54cm |
Back Adjustable | Yes |
Colour | Black |
Weight Capacity | 100kg |