- RS Stock No.:
- 208-8181
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each
$241.16
(exc. GST)
$277.33
(inc. GST)
Units | Per unit |
1 - 4 | $241.16 |
5 + | $198.48 |
- RS Stock No.:
- 208-8181
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
RS PRO Terne Plated Bench Can, 4 L
This RS PRO bench can is designed to safely dispense small amounts of volatile or flammable fluids, such as petrol. These solvents are often used for cleaning machine parts and industrial equipment.
The can has a spring-mounted dasher plate that dispenses solvent when it's pushed down. This means you can operate the can with one hand while holding a cleaning cloth to absorb the fluid. The dasher plate also insulates the tin's contents to prevent it from catching alight in the presence of sparks or flames. Any liquid that isn't used quickly drains back into the can to prevent wastage. Its hinged lid closes tightly to prevent harmful vapours from escaping.
This product is terne-plated for strong resistance to chemical corrosion. This means you can use it in environments where gasoline or hydrocarbons are present.
The can has a spring-mounted dasher plate that dispenses solvent when it's pushed down. This means you can operate the can with one hand while holding a cleaning cloth to absorb the fluid. The dasher plate also insulates the tin's contents to prevent it from catching alight in the presence of sparks or flames. Any liquid that isn't used quickly drains back into the can to prevent wastage. Its hinged lid closes tightly to prevent harmful vapours from escaping.
This product is terne-plated for strong resistance to chemical corrosion. This means you can use it in environments where gasoline or hydrocarbons are present.
Features and Benefits
Capacity of 4 L
Terne-plated material
Bench can type
Terne-plated material
Bench can type
Specifications
Attribute | Value |
---|---|
Dispenser Type | Safety Bench Can |
Capacity | 4L |
Material | Steel |