- RS Stock No.:
- 133-3217
- Mfr. Part No.:
- LM4565F-GE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 133-3217
- Mfr. Part No.:
- LM4565F-GE2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Noise Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 10MHz |
Typical Slew Rate | 5V/µs |
Maximum Operating Frequency | 100 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | ±18 V |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Output Current | 130 (Source) mA, 160 (Sink) mA |
Offset Voltage | 1.5mV |
Input Voltage Range | ±2 → ±18 V |
Typical Input Voltage Noise Density | 5nV/√Hz |
Dimensions | 5.35 x 4.4 x 1.5mm |
Input Offset Current | 50nA |
Minimum Input Voltage | ±2 V |
Height | 1.5mm |
Width | 4.4mm |
Length | 5.35mm |