- RS Stock No.:
- 133-3346
- Mfr. Part No.:
- LM2902AQT14-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 133-3346
- Mfr. Part No.:
- LM2902AQT14-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 700kHz |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Frequency | 20 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Output Current | 50 (Sink) μA, -60 (Source) mA |
Typical Voltage Gain | 100 dB |
Offset Voltage | 4mV |
Rail to Rail | No |
Maximum Input Voltage | ±18 (Dual) V, 36 (Single) V |
Length | 5.1mm |
Minimum Input Voltage | ±1 (Dual) V, 2 (Single) V |
Typical Input Voltage Noise Density | 40nV/√Hz |
Width | 4.5mm |
Height | 1.05mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Input Voltage Range | ±1 → ±18 V, 2 → 36 V |
Input Offset Current | 150nA |