MC34074VPG ON Semiconductor,, Op Amp, 4.5MHz, 3 → 44 V, 14-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

MC33071/2/4, MC34071/2/4, NCV33072/4, Single Supply 3 V to 44 V, Operational Amplifiers, ON Semiconductor

The ON Semiconductor MC33071/72/74, MC34071/72/74, NCV33072/74A series of Op Amps are available in single, dual and quad configurations. They offer 4.5 MHz of gain bandwidth product, 13 V/μs slew rate and fast settling time without the use of JFET device technology.

This series can be operated from split supplies but are suited for single supply operation as the common mode input voltage range includes ground potential (VEE). These Op Amps feature high input resistance, low input offset voltage and high gain. All variants are available in plastic DIP, SOIC and TSSOP surface mount packages.

Fast Settling Time: 1.1 μs to 0.1%
Wide Single Supply Operation: 3 V to 44 V
Wide Input Common Mode Voltage Range: Includes Ground (VEE)
Low Input Offset Voltage: 3 mV Max. (A Suffix)
Large Output Voltage Swing: -14.7 V to +14 V (with ±15 V Supplies)
Large Capacitance Drive Capability: 0 pF to 10000 pF
Low Total Harmonic Distortion: 0.02%
Excellent Phase Margin: 60°
Excellent Gain Margin: 12 dB
Output Short Circuit Protection

Operational Amplifiers, ON Semiconductor

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 3 → 44 V
Typical Gain Bandwidth Product 4.5MHz
Typical Slew Rate 10V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Typical Input Voltage Noise Density 32nV/√Hz
Length 19.69mm
Dimensions 19.69 x 7.11 x 4.95mm
Height 4.95mm
Rail to Rail No
Width 7.11mm
Typical Voltage Gain 100 dB
Discontinued product