LTC1051CN8#PBF Linear Technology, Chopper Stabilized, Op Amp, RRO, 2.5MHz, 5 → 15 V, 8-Pin PDIP

  • RS Stock No. 153-3396
  • Mfr. Part No. LTC1051CN8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Zero-Drift Op Amps, Linear Technology

A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications include thermocouple amplifiers, electronic weigh scales, medical instrumentation, strain-gauge amplifiers, DC-accurate active filters, 4 to 20mA current loops and high resolution data acquisition.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Chopper Stabilized
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5 → 15 V
Typical Gain Bandwidth Product 2.5MHz
Typical Dual Supply Voltage ±3 V, ±5 V
Typical Slew Rate 4V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 10.16 x 6.48 x 3.3mm
Typical Voltage Gain 160 dB
Height 3.3mm
Width 6.48mm
Rail to Rail Rail to Rail Output
Length 10.16mm
250 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 11.037
(exc. GST)
$ 12.693
(inc. GST)
units
Per unit
Per Tube*
50 +
$11.037
$551.85
*price indicative
Related Products
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
The Microchip Technology Op-Amp is a 5-pin, surface ...
Description:
The Microchip Technology Op-Amp is a 5-pin, surface mount general-purpose operational amplifier that has a voltage rating between 4V and 32V with a single supply. This is a semiconductor device commonly used in analogue electronic circuits for amplifying input signal ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
The TS272 (dual) and the TS274 (quad) CMOS ...
Description:
The TS272 (dual) and the TS274 (quad) CMOS operational amplifiers offer an excellent consumption-to-speed ratio. Output voltage can swing to ground. Gain bandwidth product: 3.5 MHz. Excellent phase margin on capacitive loads.