OP191GSZ Analog Devices,, Op Amp, RRIO, 3MHz, 3 → 9 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Rail-to-rail Input and Output Op Amps, Analog Devices

A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability. The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 3 → 9 V
Typical Gain Bandwidth Product 3MHz
Typical Dual Supply Voltage ±3 V, ±5 V
Typical Slew Rate 0.4V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Typical Input Voltage Noise Density 42nV/√Hz
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Typical Voltage Gain 97 dB
Width 4mm
Rail to Rail Rail to Rail Input/Output
On back order for despatch 16/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 98)
$ 6.771
(exc. GST)
$ 7.787
(inc. GST)
units
Per unit
Per Tube*
98 +
$6.771
$663.558
*price indicative
Related Products
A range of current feedback operational amplifiers from ...
Description:
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements ...
The Analog Devices OP07, OP27 and OP37 family ...
Description:
The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good ...
A range of low noise operational amplifiers from ...
Description:
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general ...
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...