ADA4522-4ARZ Analog Devices, Zero Drift, Op Amp, RRO, 2.7MHz, 5 V, 10 V, 12 V, 30 V, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Zero-Drift Amplifiers, Analog Devices

The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Zero Drift
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 5 V, 10 V, 12 V, 30 V
Typical Gain Bandwidth Product 2.7MHz
Typical Dual Supply Voltage ±15 V, ±2.5 V, ±5 V
Typical Slew Rate 1.7V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Input Voltage Range ±2.25 → ±27.5 V, 4.5 → 55 V
Dimensions 8.75 x 4 x 1.5mm
Length 8.75mm
Output Current 14 mA
Input Offset Current 550pA
Height 1.5mm
Typical Input Voltage Noise Density 5.8nV/√Hz
Maximum Input Voltage ±27.5 V, 55 V
Width 4mm
Rail to Rail Rail to Rail Output
Offset Voltage 10µV
Typical Voltage Gain 137 dB
Minimum Input Voltage ±2.25 V, 4.5 V
224 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 56)
$ 10.789
(exc. GST)
$ 12.407
(inc. GST)
units
Per unit
Per Tube*
56 +
$10.789
$604.184
*price indicative
Related Products
A range of RRIO operational amplifiers from Analog ...
Description:
A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability. The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...
Low power250 μA maximum supply current per amplifierFET ...
Description:
Low power250 μA maximum supply current per amplifierFET input2 pA maximum input bias current at 25°CExtremely high input impedance. Low noise13 nV/√Hz voltage noise at 1 k. Hz0.4 μV p-p voltage noise(0.1 Hz to 10 Hz)0.8 fA/√Hz current noise at ...
The AD8615, AD8616 and AD8618 are single, dual ...
Description:
The AD8615, AD8616 and AD8618 are single, dual and quad rail-to-rail input and output single supply amplifiers featuring very low offset voltage, wide signal bandwidth, and low input voltage and current noise. These amplifiers use a patented trimming technique that ...