TLC27L1IS-13 DiodesZetex, Low Power, Op Amp, 155MHz, 8-Pin SOIC

  • RS Stock No. 165-8448
  • Mfr. Part No. TLC27L1IS-13
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc

Diodes operational amplifier range provides Industry standard parts for general purpose applications.

Operational Amplifiers, Diodes Inc

Specifications
Attribute Value
Amplifier Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Pin Count 8
Typical Gain Bandwidth Product 155MHz
Typical Slew Rate 0.06V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 1.5mm
Maximum Input Voltage 16 V
Width 3.95mm
Rail to Rail No
Offset Voltage 13mV
Typical Voltage Gain 124 dB
Minimum Input Voltage 4 V
Input Voltage Range 4 → 16 V
Output Current ±30 mA
Typical Input Voltage Noise Density 68nV/√Hz
Dimensions 4.95 x 3.95 x 1.5mm
Length 4.95mm
Input Offset Current 1000pA
Discontinued product