MAX4231AYT+T Maxim, High Current, Op Amp, 10MHz, 2.7 → 5.5 V, 6-Pin μDFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Maxim Op Amp

The Maxim Op-Amp is a μDFN package single 6-pin surface mount high current CMOS op-amps has a rail-to-rail input and output capability voltage rating between 2.7V and 5.5V with an output current of 200mA. This is a semiconductor device commonly used in analogue electronic circuits for amplifying input signal into a stronger output signal. This Op-Amp offers a very high voltage gain.

Features and Benefits

• Gain bandwidth is 10MHz
• Input bias current is 10pA
• Low offset voltage is 8mV
• No phase reversal for overdriven inputs
• Operating frequency is 10MHz
• Operation temperature ranges between -40°C and 125°C
• Slew rate is 10V/μs
• Voltage gain is 100dB

Applications

• Audio hands-free car phones (Kits)
• Digital-to-Analog converter buffers
• Motor drivers
• Portable headphone speaker drivers (32Ω)
• Portable/Battery-Powered audio applications
• RF PA biasing controls in handset applications
• Transformers/line drivers
• Tablet/Notebook computers

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Amplifier Type High Current
Mounting Type Surface Mount
Package Type μDFN
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 6
Typical Single Supply Voltage 2.7 → 5.5 V
Typical Gain Bandwidth Product 10MHz
Output Type CMOS, Rail to Rail
Typical Slew Rate 10V/µs
Maximum Operating Frequency 10 MHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Maximum Input Voltage 5.5 V
Width 1.05mm
Minimum Input Voltage 2.7 V
Typical Voltage Gain 100 dB
Offset Voltage ±8mV
Typical Input Voltage Noise Density 15nV/√Hz
Input Voltage Range 2.7 → 5.5 V
Height 0.4mm
Input Offset Current 50pA
Output Current 200 mA
Length 1.55mm
Dimensions 1.55 x 1.05 x 0.4mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 2500)
$ 1.133
(exc. GST)
$ 1.303
(inc. GST)
units
Per unit
Per Reel*
2500 - 2500
$1.133
$2,832.50
5000 +
$1.105
$2,762.50
*price indicative
Related Products
Intersil Operational Amplifiers are among high-performance amplifier ICs ...
Description:
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry. Low input offset voltage: 40 μV, Max.Low offset drift: 150 nV/°C, Max.Input bias current: 250 pA, Max.Quiescent current: 20 μA, Typical per amplifier. Single power supply from +1.8 V ...
Intersil Operational Amplifiers are among high-performance amplifier ICs ...
Description:
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry. Low input offset voltage: 40 μV, Max.Low offset drift: 150 nV/°C, Max.Input bias current: 250 pA, Max.Quiescent current: 20 μA, Typical per amplifier. Single supply range: +1.8 V to ...
Ultra Low Power CMOS Op-Amp BU7265/BU7205/BU7271/BU7245 family (Input-Output ...
Description:
Ultra Low Power CMOS Op-Amp BU7265/BU7205/BU7271/BU7245 family (Input-Output Full Swing) and BU7411 / BU7421 / BU7475 (ground sense) are monolithic IC. Supply current is very small (BU7265/BU7411 family: 0.35[μA], BU7421 family: 8.5[μA], BU7271 family: 8.6[μA]), and VDD range is +1.6[V] ...
This COMLINEAR® range of low power voltage feedback ...
Description:
This COMLINEAR® range of low power voltage feedback amplifiers from Exar are high bipolar performance devices. Designed for use with 2.5 V to 5.5 V power supplies, they are also suitable for use in battery-powered communication systems. This is down ...