ADA4091-2ARZ Analog Devices, Low Power, Op Amp, RRIO, 1.27MHz, 2.7 → 36 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Rail-to-rail Input and Output Op Amps, Analog Devices

A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability. The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 2.7 → 36 V
Typical Gain Bandwidth Product 1.27MHz
Typical Slew Rate 0.46V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Typical Input Voltage Noise Density 25nV/√Hz
Length 5mm
Rail to Rail Rail to Rail Input/Output
Height 1.5mm
Typical Voltage Gain 117 dB
Dimensions 5 x 4 x 1.5mm
Width 4mm
On back order for despatch 01/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 98)
$ 7.726
(exc. GST)
$ 8.885
(inc. GST)
units
Per unit
Per Tube*
98 +
$7.726
$757.148
*price indicative
Related Products
Analog Devices JFET input operational amplifiers provide high ...
Description:
Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.
Low power250 μA maximum supply current per amplifierFET ...
Description:
Low power250 μA maximum supply current per amplifierFET input2 pA maximum input bias current at 25°CExtremely high input impedance. Low noise13 nV/√Hz voltage noise at 1 k. Hz0.4 μV p-p voltage noise(0.1 Hz to 10 Hz)0.8 fA/√Hz current noise at ...
High Speed41 MHz, -3 dB bandwidth125 V/μs slew ...
Description:
High Speed41 MHz, -3 dB bandwidth125 V/μs slew rate80 ns settling time. Input bias current of 20 pA and noisecurrent of 10 fA/√Hz. Fully specified power supplies: ±5 V to ±15VInput voltage noise of 12 nV/√Hz. Low distortion: -76 dB ...
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...