- RS Stock No.:
- 170-4559
- Mfr. Part No.:
- CLC1005ISO8MTR
- Brand:
- EXAR
Discontinued product
- RS Stock No.:
- 170-4559
- Mfr. Part No.:
- CLC1005ISO8MTR
- Brand:
- EXAR
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CLC1005, 260MHz Rail-to-Rail Output Amplifier, EXAR
260 MHz bandwidth
Input voltage range: -300 mV to 3.8 V (5 V)
145 V/μs slew rate
Input voltage range: -300 mV to 3.8 V (5 V)
145 V/μs slew rate
Operational Amplifiers, EXAR
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 260MHz |
Typical Dual Supply Voltage | ±2.5V |
Typical Slew Rate | 145V/µs |
Maximum Operating Frequency | 10 MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Height | 1.48mm |
Typical Input Voltage Noise Density | 16nV/√Hz |
Width | 3.99mm |
Dimensions | 4.98 x 3.99 x 1.48mm |
Length | 4.98mm |