- RS Stock No.:
- 170-4576
- Mfr. Part No.:
- XR8054ASO14MTR
- Brand:
- EXAR
Discontinued product
- RS Stock No.:
- 170-4576
- Mfr. Part No.:
- XR8054ASO14MTR
- Brand:
- EXAR
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XR8051/XR8052/XR8054, High Speed Rail-to-Rail Output Amplifiers, EXAR
175 MHz bandwidth
Fully specified at +3 V, +5 V and ±5 V supply voltages
Input voltage range: -300 mV to +4.1 V (+5 V)
190 V/μs slew rate
Fully specified at +3 V, +5 V and ±5 V supply voltages
Input voltage range: -300 mV to +4.1 V (+5 V)
190 V/μs slew rate
Operational Amplifiers, EXAR
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 5 V |
Typical Gain Bandwidth Product | 65MHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 190V/µs |
Maximum Operating Frequency | 5 MHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Output |
Typical Input Voltage Noise Density | 16nV/√Hz |
Dimensions | 8.74 x 3.99 x 1.48mm |
Height | 1.48mm |
Length | 8.74mm |
Width | 3.99mm |