- RS Stock No.:
- 184-8720
- Mfr. Part No.:
- LM358FVJ-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8720
- Mfr. Part No.:
- LM358FVJ-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
LM358FVJ is a dual ground sense operational amplifier. These have features of low current consumption and wide operating voltage range from 3V to 32V (single power supply).
Operable with a Single Power Supply
Wide Operating Supply Voltage Range
Input/output Ground Sense
High Large Signal Voltage Gain
Wide Operating Supply Voltage Range
Input/output Ground Sense
High Large Signal Voltage Gain
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 32 V |
Typical Gain Bandwidth Product | 800kHz |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Offset Voltage | 5mV |
Output Current | 27 ( Sink) mA, 30 ( Source) mA |
Typical Voltage Gain | 100 dB |
Maximum Input Voltage | 32 V |
Typical Input Voltage Noise Density | 40nV/√Hz |
Width | 3mm |
Dimensions | 3 x 3 x 0.85mm |
Input Offset Current | 200nA |
Minimum Input Voltage | 3 V |
Input Voltage Range | 3 → 32 V |
Height | 0.85mm |
Length | 3mm |