- RS Stock No.:
- 184-8723
- Mfr. Part No.:
- BA3472YF-CGE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8723
- Mfr. Part No.:
- BA3472YF-CGE2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
General-purpose BA3472Y / BA3474Y family integrate two/four Independent Op-amps and phase compensation capacitors on a single chip and have some features of high-gain, low power consumption, and wide operating voltage range of +3[V] ∼ +36[V](single power supply). Especially, characteristics are high slew rate (10V/μs) and high Maximum frequency (4MHz).
Operable with a single power supply
Wide operating supply voltage
+3.0 [V] ~ +36.0 [V] (single supply)
±1.5 [V] ~ ±18.0 [V] (split supply)
Standard Op-Amp. Pin-assignments
Internal phase compensation
High slew rate: 10[V/μs]
Maximum frequency: 4[MHz]
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000 [V] (Typ.)
Operable low input voltage around GND level
Wide output voltage range VEE+0.3[V] ~ VCC-1.0[V](Typ.) with VCC-VEE=30[V]
Wide operating supply voltage
+3.0 [V] ~ +36.0 [V] (single supply)
±1.5 [V] ~ ±18.0 [V] (split supply)
Standard Op-Amp. Pin-assignments
Internal phase compensation
High slew rate: 10[V/μs]
Maximum frequency: 4[MHz]
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000 [V] (Typ.)
Operable low input voltage around GND level
Wide output voltage range VEE+0.3[V] ~ VCC-1.0[V](Typ.) with VCC-VEE=30[V]
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 36 V |
Typical Gain Bandwidth Product | 4MHz |
Typical Dual Supply Voltage | ±1.5 to ±18V |
Typical Slew Rate | 10V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Typical Voltage Gain | 100 dB |
Output Current | 30 ( Sink) mA, 30 ( Source) mA |
Offset Voltage | 10mV |
Maximum Input Voltage | 36 V, ±18 V |
Automotive Standard | AEC-Q100 |
Length | 5mm |
Input Offset Current | 100nA |
Dimensions | 5 x 4.4 x 1.5mm |
Minimum Input Voltage | 3 V, ±1.5 V |
Height | 1.5mm |
Width | 4.4mm |
Input Voltage Range | ±1.5 → ±18 V, 3 → 36 V |