OP275GPZ Analog Devices, Audio, Op Amp, 9MHz, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio Op Amps, Analog Devices

High performance operational amplifiers (op amps) intended for use in high quality audio applications and other areas where low noise, low distortion and high speed are required.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Audio
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 9MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Typical Slew Rate 22V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Typical Voltage Gain 106 dB
Rail to Rail No
Width 7.24mm
Dimensions 9.27 x 7.24 x 3.43mm
Length 9.27mm
Height 3.43mm
14 : Next working day
25 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 7.58
(exc. GST)
$ 8.72
(inc. GST)
units
Per unit
1 - 9
$7.58
10 - 49
$7.32
50 - 99
$7.05
100 - 249
$6.68
250 +
$6.40
Packaging Options:
Related Products
A range of well-established high-performance JFET input, bipolar ...
Description:
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of ...
A range of well-established high-performance JFET input, bipolar ...
Description:
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of ...
A range of well-established high-performance JFET input, bipolar ...
Description:
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of ...
Offset Voltage: 2.5 mV Max. Low Input Bias ...
Description:
Offset Voltage: 2.5 mV Max. Low Input Bias Current: 1 pA Max. Single-supply Operation: 5 V to 16 VDual-supply Operation: ±2.5 V to ±8 VLow Noise: 8 nV/√Hz @ 10 k. HzWide Bandwidth: 4 MHz. Rail-to-rail Output. Unity Gain Stable. ...