- RS Stock No.:
- 534-4440
- Mfr. Part No.:
- LMH6702MF/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 534-4440
- Mfr. Part No.:
- LMH6702MF/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 3100V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Length | 2.92mm |
Width | 1.6mm |
Dimensions | 2.92 x 1.6 x 1.02mm |
Height | 1.02mm |
Typical Input Voltage Noise Density | 1.83nV/√Hz |