LT1013DS8#PBF Linear Technology,, Op Amp, 5 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Low Power, Precision
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±15V
Typical Slew Rate 0.4V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Height 1.48mm
Length 5mm
Typical Input Voltage Noise Density 24nV/√Hz
Rail to Rail No
Dimensions 5 x 3.99 x 1.48mm
Typical Voltage Gain 120 dB
Width 3.99mm
70 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 8.60
(exc. GST)
$ 9.89
(inc. GST)
units
Per unit
1 - 9
$8.60
10 - 49
$7.17
50 - 99
$6.02
100 - 249
$5.95
250 +
$5.90
Packaging Options:
Related Products
A range of Low Power and Micro Power ...
Description:
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered ...
Intersil Operational Amplifiers are among high-performance amplifier ICs ...
Description:
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry. Low input offset voltage: 40 μV, Max.Low offset drift: 150 nV/°C, Max.Input bias current: 250 pA, Max.Quiescent current: 20 μA, Typical per amplifier. Single power supply from +1.8 V ...
A wide range of Low Noise operational amplifiers ...
Description:
A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, ...
High-performance General Purpose operational amplifiers from Linear Technology. ...
Description:
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT ...