- RS Stock No.:
- 641-6316
- Mfr. Part No.:
- UPC1251GR-9LG-E1-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 641-6316
- Mfr. Part No.:
- UPC1251GR-9LG-E1-A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Operational Amplifiers, Renesas Electronics
Operational Amplifiers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 3.15mm |
Height | 1mm |
Width | 4.4mm |
Dimensions | 3.15 x 4.4 x 1mm |