- RS Stock No.:
- 704-7012
- Mfr. Part No.:
- EL2125CSZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 704-7012
- Mfr. Part No.:
- EL2125CSZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
EL2125, Ultra-Low Noise, Low Power, 175MHz Amplifier, Intersil
Voltage noise of only 0.83 nV/√Hz
Current noise of only 2.4 pA/√Hz
200 μV offset voltage
Low supply current 10 mA
Current noise of only 2.4 pA/√Hz
200 μV offset voltage
Low supply current 10 mA
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 6 → 28 V |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 185V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 87 dB |
Rail to Rail | No |
Height | 1.5mm |
Typical Input Voltage Noise Density | 0.83nV/√Hz |
Width | 4mm |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |