- RS Stock No.:
- 716-5918
- Mfr. Part No.:
- PA10
- Brand:
- Apex
Discontinued product
- RS Stock No.:
- 716-5918
- Mfr. Part No.:
- PA10
- Brand:
- Apex
Technical data sheets
Legislation and Compliance
Product Details
Power Operational Amplifiers, Apex
Power Operational Amplifiers, Apex
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Voltage |
Mounting Type | Through Hole |
Package Type | TO-3 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 4MHz |
Typical Dual Supply Voltage | ±40V |
Typical Slew Rate | 3V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | No |
Dimensions | 38.9 x 25.4 x 6.4mm |
Width | 25.4mm |
Length | 38.9mm |
Height | 6.4mm |