- RS Stock No.:
- 787-8548
- Mfr. Part No.:
- NE5230DR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 787-8548
- Mfr. Part No.:
- NE5230DR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
NE5230, SE5230, SA5230, NCV5230, Low Voltage Operational Amplifier, ON Semiconductor
Power Supply Voltage from 1.8 V to 15 V
Adjustable Supply Current
Low Noise
SA Grade: -40°C to +85°C
SE Grade: -40°C to +125°C
NCV5230 for Automotive; AEC-Q100 Qualified
Adjustable Supply Current
Low Noise
SA Grade: -40°C to +85°C
SE Grade: -40°C to +125°C
NCV5230 for Automotive; AEC-Q100 Qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 15 V |
Typical Gain Bandwidth Product | 600kHz |
Typical Dual Supply Voltage | ±0.9 → ±9V |
Typical Slew Rate | 0.25V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 60nV/√Hz |