- RS Stock No.:
- 921-0805
- Mfr. Part No.:
- TLV272IM8-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-0805
- Mfr. Part No.:
- TLV272IM8-13
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1.9MHz |
Typical Dual Supply Voltage | ±1.35 → ±8V |
Typical Slew Rate | 2.2V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Offset Voltage | 7mV |
Typical Voltage Gain | 115 dB |
Output Current | 13 mA |
Maximum Input Voltage | 0.2 V |
Input Offset Current | 1000pA |
Length | 3.1mm |
Typical Input Voltage Noise Density | 35nV/√Hz |
Input Voltage Range | ±0.2 V |
Width | 3.05mm |
Height | 0.95mm |
Minimum Input Voltage | -0.2 V |
Dimensions | 3.1 x 3.05 x 0.95mm |