- RS Stock No.:
- 166-3059
- Mfr. Part No.:
- 4N29SM
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 166-3059
- Mfr. Part No.:
- 4N29SM
- Brand:
- onsemi
Legislation and Compliance
Product Details
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Darlington |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 5µs |
Maximum Input Current | 3 A |
Isolation Voltage | 7.5 kVrms |
Logic Output | Yes |
Maximum Current Transfer Ratio | 100% |
Typical Fall Time | 40µs |