- RS Stock No.:
- 171-2972
- Mfr. Part No.:
- MOC3020X V2
- Brand:
- Isocom
Discontinued product
- RS Stock No.:
- 171-2972
- Mfr. Part No.:
- MOC3020X V2
- Brand:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Optocoupler, Triac Output, Isocom Components
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
VDE 0884; UL 1577
Optocouplers, Isocom Components
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototriac |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Maximum Input Current | 50 (Forward) mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Series | MOC302 |