- RS Stock No.:
- 171-2995
- Mfr. Part No.:
- MOC3020XSMT&R
- Brand:
- Isocom
Discontinued product
- RS Stock No.:
- 171-2995
- Mfr. Part No.:
- MOC3020XSMT&R
- Brand:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Optocoupler, Triac Output, Isocom Components
The MOC302_ series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a light activated silicon bilateral switch performing the functions of a triac mounted in a standard 6 pin dual-in-line package
High Isolation Voltage (5.3kVRMS ,7.5kVPK
400V Peak Blocking Voltage
All electrical parameters 100% tested
CRTs
Power Triac Driver
Motors
Consumer appliances
Printers
400V Peak Blocking Voltage
All electrical parameters 100% tested
CRTs
Power Triac Driver
Motors
Consumer appliances
Printers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Isocom Components
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototriac |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | SMD |
Maximum Input Current | 50 (Forward) mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Series | MOC302 |