- RS Stock No.:
- 171-8230
- Mfr. Part No.:
- ISP815XG
- Brand:
- Isocom
Discontinued product
- RS Stock No.:
- 171-8230
- Mfr. Part No.:
- ISP815XG
- Brand:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The ISP815 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a NPN silicon photo-darlington transistor mounted in a standard 4 pin dual-in-line package.
High DC Current transfer ratio (min 600% @IF= 1mA, VCE= 2V)
Photo-Darlington Output
5000V Isolation
Compact dual-in-line package
Photo-Darlington Output
5000V Isolation
Compact dual-in-line package
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Photodarlington |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 60µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Maximum Current Transfer Ratio | 7500% |
Typical Fall Time | 53µs |
Minimum Current Transfer Ratio | 600% |
Series | ISP815 |