- RS Stock No.:
- 186-4444
- Mfr. Part No.:
- PS2711-1-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 186-4444
- Mfr. Part No.:
- PS2711-1-A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DC input/single transistor output photocouplers (optocouplers) are optically coupled isolators containing a GaAs infrared light emitting diode and an NPN silicon phototransistor. This type is suitable for applications such as I/O interfaces and signal transmission circuits.
The PS2711-1 is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SOP for high density applications. The package is an SOP (Small Outline Package) type for high density mounting applications.
High current transfer ratio (CTR = 200% TYP. @ IF = 1mA)
High isolation voltage (BV = 3 750 Vr.m.s.)
Small and thin package (4-pin SOP)
Ordering number of tape product: PS2711-1-F3, F4
Pb-free product
APPLICATIONS
Programmable logic controllers
Small power supply
Hybrid IC
Modem/FAX
High isolation voltage (BV = 3 750 Vr.m.s.)
Small and thin package (4-pin SOP)
Ordering number of tape product: PS2711-1-F3, F4
Pb-free product
APPLICATIONS
Programmable logic controllers
Small power supply
Hybrid IC
Modem/FAX
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SOP |
Input Current Type | DC |
Typical Rise Time | 4µs |
Maximum Input Current | 5 mA |
Isolation Voltage | 3.75 kVrms |
Maximum Current Transfer Ratio | 400% |
Typical Fall Time | 5µs |
Minimum Current Transfer Ratio | 100% |