- RS Stock No.:
- 693-6003
- Mfr. Part No.:
- ACPL-M61T-000E
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 693-6003
- Mfr. Part No.:
- ACPL-M61T-000E
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Automotive Digital Optocouplers, Avago Technologies
Digital optocouplers for automotive applications are designed to meet the digital CANBus interface. Isolation applications range from power supply and motor control circuits to digital data communication. They offer high-speed logic gate switching that operate at Mega Baud rates.
Avago Technologies R2Coupler™ isolation Optocouplers provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Avago Technologies R2Coupler™ isolation Optocouplers provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
AEC-Q100 grade qualified
Optocouplers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | IC |
Maximum Forward Voltage | 1.85V |
Number of Channels | 1 |
Number of Pins | 5 |
Package Type | SO |
Input Current Type | DC |
Typical Rise Time | 24ns |
Maximum Input Current | 15 mA |
Isolation Voltage | 4 kVrms |
Logic Output | Yes |
Maximum Current Transfer Ratio | 700% |
Minimum Current Transfer Ratio | 700 % |
Typical Fall Time | 10ns |