- RS Stock No.:
- 756-3772
- Mfr. Part No.:
- TLP781F(D4GR-TP7,F
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3772
- Mfr. Part No.:
- TLP781F(D4GR-TP7,F
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Photocoupler, Transistor Output, TLP781/TPL785 Series
TLP781 and TLP785 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.3V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 2µs |
Maximum Input Current | 25 mA |
Isolation Voltage | 5000 V ac |
Maximum Current Transfer Ratio | 300% |
Typical Fall Time | 3µs |
Minimum Current Transfer Ratio | 100 % |