- RS Stock No.:
- 772-6099
- Mfr. Part No.:
- PS9506L2-AX
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 772-6099
- Mfr. Part No.:
- PS9506L2-AX
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
Optocoupler IGBT & MOSFET Gate Driver, PS9 Series, Renesas Electronics
Optocouplers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.8V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 50ns |
Maximum Input Current | 12 mA |
Isolation Voltage | 5000 Vrms |
Logic Output | Yes |
Typical Fall Time | 50ns |