- RS Stock No.:
- 799-5315
- Mfr. Part No.:
- TLP2630(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 799-5315
- Mfr. Part No.:
- TLP2630(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
Approvals
UL E67349
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Transistor |
Maximum Forward Voltage | 1.75V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Input Current Type | AC |
Typical Rise Time | 30ns |
Maximum Input Current | 5 mA |
Isolation Voltage | 2500 Vrms |
Logic Output | Yes |
Typical Fall Time | 30ns |