- RS Stock No.:
- 175-2305
- Mfr. Part No.:
- 3RQ3018-2AF00
- Brand:
- Siemens
7 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$200.77
(exc. GST)
$230.89
(inc. GST)
Units | Per unit |
1 + | $200.77 |
- RS Stock No.:
- 175-2305
- Mfr. Part No.:
- 3RQ3018-2AF00
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Output coupler Relay coupler, 1 change-over contact 230 V AC/DC Overall width 6.2 mm Spring-type terminal (push-in) Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Depth | 72.5mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 6A |
Maximum Operating Temperature | +60°C |
Dimensions | 6.2 x 93 x 72.5mm |
Operating Temperature Range | -25 → +60°C |