- RS Stock No.:
- 175-2309
- Mfr. Part No.:
- 3RQ3038-1AB01
- Brand:
- Siemens
On back order for despatch 16/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$236.66
(exc. GST)
$272.16
(inc. GST)
Units | Per unit |
1 + | $236.66 |
- RS Stock No.:
- 175-2309
- Mfr. Part No.:
- 3RQ3038-1AB01
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Input coupler Relay coupler, 1 change-over contact hard gold-plated contacts 24 V AC/DC screw terminal Overall width 6.2 mm Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Depth | 72.5mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 6A |
Dimensions | 6.2 x 93 x 72.5mm |
Operating Temperature Range | -25 → +60°C |
Maximum Operating Temperature | +60°C |