- RS Stock No.:
- 175-2328
- Mfr. Part No.:
- 3RQ3065-1SM30
- Brand:
- Siemens
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$184.89
(exc. GST)
$212.62
(inc. GST)
Units | Per unit |
1 + | $184.89 |
- RS Stock No.:
- 175-2328
- Mfr. Part No.:
- 3RQ3065-1SM30
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Output coupler Optocoupler 1 NO, Transistor, 24 V DC Output max. 30 V DC, 5 A with M-0-A switch short circuit-proof screw terminal Overall width 6.2 mm Thermal current 5A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Depth | 75mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 5A |
Operating Temperature Range | -25 → +60°C |
Maximum Operating Temperature | +60°C |
Dimensions | 6.2 x 93 x 75mm |