ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 6.81mm Length, Surface Mount Mounting Style

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

FOD8314T - 8 mm Creepage and Clearance Distance, and 0.4 mm Insulation Distance to Achieve Reliable and High-Voltage Insulation
1.0 A Output Current Driving Capability for Medium-Power IGBT/MOSFET
– Use of P-Channel MOSFETs at Output Stage Enables Output Voltage Swing Close to Supply Rail
20 kV/μs Minimum Common Mode Rejection
Wide Supply Voltage Range: 15 V to 30 V
Fast Switching Speed Over Full Operating Temperature Range
– 500 ns Maximum Propagation Delay
– 300 ns Maximum Pulse Width Distortion
Under-Voltage Lockout (UVLO) with Hysteresis
Extended Industrial Temperate Range: -40°C to 100°C
AC and Brushless DC Motor Drives
Industrial Inverter
Uninterruptible Power Supply
Induction Heating
Isolated IGBT/Power MOSFET Gate Drive

Specifications
Attribute Value
Maximum Forward Voltage 1.8 V
Maximum Input Current 16 mA
Isolation Voltage 5000 (Minimum)Vrms
Rise Time 60ns
Pin Count 6
Mounting Style Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +100°C
Length 6.81mm
Width 4.5mm
Depth 3.18mm
Series FOD8314
Dimensions 6.81 x 4.5 x 3.18 mm
Operating Temperature Range -40 → +100 °C
Output Type Current
1000 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 3.802
(exc. GST)
$ 4.372
(inc. GST)
units
Per unit
Per Pack*
5 - 5
$3.802
$19.01
10 - 95
$3.272
$16.36
100 - 245
$2.816
$14.08
250 - 495
$2.558
$12.79
500 +
$2.344
$11.72
*price indicative
Packaging Options: