RS PRO Optocoupler, Max. Input 8 mA, 61.7mm Length, DIN Rail Mounting Style

  • RS Stock No. 905-4299
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS Pro DIN Rail Mount Optocoupler

RS Pro Optocouplers are a newly evolved product deriving from optical isolator, solid state relay and rail mount terminal blocks. These modules take the best use of optical coupling isolation to prevent PLC and embedded applications from electrical interference and generates noise free pollution.
RS Brand Optocouplers are perfectly applicable to various control machines, factory/process automation, communication equipment and building industry.

• Slim design (6.1 mm depth)
• Colour and number coding for wiring identification
• LED status indicator
• Low temperature rising to ensure safety of the products
• 10 times faster (100 Hz) switching frequency for highly precise requirement
• Dust and humidity resistant
• Longevity and low defect rate

Patented cross jumper (905-4318) to connect adjacent poles & facilitate setup of power distributor

Specifications
Attribute Value
Maximum Input Current 8 mA
Mounting Style DIN Rail
Minimum Operating Temperature -25°C
Maximum Operating Temperature +60°C
Length 61.7mm
Width 91mm
Depth 6.2mm
Operating Temperature Range -25 → +60 °C
Input Type LED
Dimensions 61.7 x 91 x 6.2 mm
Series RS PRO
4 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 85.06
(exc. GST)
$ 97.82
(inc. GST)
units
Per unit
1 - 4
$85.06
5 - 9
$82.92
10 +
$80.74
Related Products
EMG-OV power opto couplers are used as the ...
Description:
EMG-OV power opto couplers are used as the modular interface in all industrial fields for signal amplification to 230V / 3A and for electrical isolation.Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum ...
The SIRIUS 3TX7 narrow design interface relays are ...
Description:
The SIRIUS 3TX7 narrow design interface relays are coupling elements used to connect control signals to and from a PLC. Coupling device (interface) as a connector module. Control and peripheral motor protection. Equipment: DIN VDE 0110, DIN VDE 0435, DIN ...
These DIN rail mount opto-couplers provide an ideal ...
Description:
These DIN rail mount opto-couplers provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating ...
Interface relays and optocouplers are useful to link ...
Description:
Interface relays and optocouplers are useful to link sensors and actuators in the process, which are connected to the PLC via conventional wires.The interface modules providing both voltage-current level adaptation and isolation. Build in RC-circuits to increase the contact-life. Screw ...