Recently searched

    Tektronix DPO2022B 2 Channel Portable, Digital Phosphor Oscilloscope

    RS Stock No.:
    768-3362
    Mfr. Part No.:
    DPO2022B
    Manufacturer:
    Tektronix
    Tektronix

    This image is representative of the product range

    View all Oscilloscopes
    Available for back order.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $4,794.52

    (exc. GST)

    $5,513.70

    (inc. GST)

    unitsPer unit
    1 +$4,794.52
    RS Stock No.:
    768-3362
    Mfr. Part No.:
    DPO2022B
    Manufacturer:
    Tektronix

    RoHS Status: Exempt

    COO (Country of Origin):
    CN

    Legislation and Compliance

    RoHS Status: Exempt

    COO (Country of Origin):
    CN

    Product Details

    Tektronix Mixed Signal Oscilloscopes DPO2000 Series




    Note

    Supplied with


    Specifications

    AttributeValue
    Number of Channels2
    Digital/AnalogueDigital
    Bandwidth200MHz
    Oscilloscope TypePortable
    Oscilloscope FormDigital Phosphor
    SeriesDPO2000
    InterfaceUSB
    Power SourceMains
    Display TypeTFT LCD
    Minimum Vertical Sensitivity2mV/div
    Maximum Vertical Sensitivity5V/div
    Minimum Time Base2ns/div
    Screen Size7in
    Sample Rate Random1 Gsps
    Weight3.6kg
    Record Length1M points/ch
    Dimensions377 x 134 x 180mm
    Maximum Time Base100s/div
    Vertical Resolution8 bit
    Safety CategoryCAT II 300V
    Plug TypeType C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
    Rise Time2.1ns
    Available for back order.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $4,794.52

    (exc. GST)

    $5,513.70

    (inc. GST)

    unitsPer unit
    1 +$4,794.52