Tektronix TBS1000 Series TBS1064 Oscilloscope, Digital Storage, 4 Channels, 60MHz

  • RS Stock No. 786-5306
  • Mfr. Part No. TBS1064
  • Manufacturer Tektronix
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): CN
Product Details

Tektronix TBS1000 Series

The Tektronix TBS1000 Series of entry-level oscilloscopes gives engineers, the education sector and enthusiasts a value-for-money, reliable and fully featured instrument for general purpose test applications. There is huge potential is for companies to fit out their entire engineering and technical support teams with these powerful diagnostic tools. Buyers in education can put an oscilloscope on every workstation. And enthusiasts can get to know the world of Tektronix products and performance. The Tektronix TBS1000 Series offers a good choice of bandwidths. It delivers high performance (1 GS/s or 500 MS/s sample rates) with excellent accuracy (3% DC gain accuracy down to 2 mV). A new waveform data logging feature enables operators to save up to eight hours of triggered waveforms to a USB flash drive. TBS1000 waveform limit testing allows the operator to monitor signal changes and output pass/fail results. The TBS1000 user interface is intuitive to operate and comes with a full set of the most frequently used measurement types and analysis functions.

Features & Benefits

Advanced triggers including Pulse Width Trigger and Line-selectable Video Trigger
Automated measurements (16) and FFT Analysis for simplified waveform analysis
Built-in waveform limit testing
Automated, extended data logging feature
Autoset and signal auto-ranging
Built-in context-sensitive Help
Probe check wizard
Multiple-language user interface
Active TFT colour display 5.7 in (144 mm)
Front-panel USB host port and rear-panel USB device port
Small footprint and light weight

Note

Compatible probes include: current, A621 ( 851-218 ) A622 ( 851-224 ) P6021A ( 781-0813 ) TCP2020 ( 796-6705 ); passive, P2220 ( 481-0823 ) TPP0101 ( 715-8733 ) TPP0201 ( 715-8743 ); differential - high voltage, P5200A ( 734-5029 ) P5205A ( 734-5026 ). Accessories available include: TekProbe power supply 1103 ( 796-6733 ); soft carrying case AC2100 ( 481-0845 ); hard carrying case HCTEK4321 ( 613-1510 ).

Note

Includes an Education Resource CD containing a broad range of laboratory exercises, instructor's guides and primers covering the uses of oscilloscopes and probes

Supplied with

TPP0101 100MHz passive probe, power cord, Certificate of Calibration, installation and safety manual, user manuals on CD, OpenChoice® PC communications software

Tektronix TBS1000 Series Oscilloscopes

Specifications
Attribute Value
Number of Channels 4
Bandwidth 60MHz
Oscilloscope Type Digital Storage
Series TBS1000
Power Source Mains
Display Type TFT LCD
Minimum Vertical Sensitivity 2mV/div
Maximum Vertical Sensitivity 5V/div
Minimum Time Base 5ns/div
Maximum Time Base 50s/div
Screen Size 5.7in
Sample Rate Random 1 Gsps
Height 158mm
Model Number p TBS1064
Vertical Resolution 8 bit
Width 326.3mm
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Safety Category CAT II 300 V
Minimum Operating Temperature 0°C
Weight 2kg
Safety Category Voltage 300V
Length 124.2mm
Maximum Operating Temperature +50°C
Dimensions 124.2 x 326.3 x 158mm
Safety Category Level CAT II
USB Interface Yes
Record Length 2.5k points/ch
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 1,771.20
(exc. GST)
$ 2,036.88
(inc. GST)
units
Per unit
1 +
$1,771.20
Related Products
PicoScope 2405A is a 25 MHz 4-channel oscilloscope ...
Description:
PicoScope 2405A is a 25 MHz 4-channel oscilloscope which samples at a maximum of 500 MS/s. It features built-in spectrum analysis, function/arbitrary waveform generation and serial bus analysis. The 2205A has a buffer memory of 48 kS and a 1 ...
The STEMLab 125-14 EDU kit consists of the ...
Description:
The STEMLab 125-14 EDU kit consists of the following Red Pitaya hardware and functionality, all ready to go:. Oscilloscope Signal generator Spectrum analyser Bode analyser Logic analyser basic Access to the Red Pitaya marketplace which is a place where free ...
The STEMLab 125-14 Ultimate kit consists of the ...
Description:
The STEMLab 125-14 Ultimate kit consists of the following Red Pitaya hardware and functionality, all ready to go:. Oscilloscope Signal generator Spectrum analyser Bode analyser Logic analyser pro LCR meter Access to the Red Pitaya marketplace which is a place ...
The Fluke MDA 510 and MDA 550 Motor-Drive ...
Description:
The Fluke MDA 510 and MDA 550 Motor-Drive Analyzers save time and eliminate the hassle of setting up complex measurements, while simplifying the troubleshooting process for variable frequency drives. Simply select a test and the step-by-step guided measurements show you ...