Fluke 190 II Series 190 ScopeMeter Oscilloscope, Handheld, 2 Channels, 60MHz

  • RS Stock No. 789-3745
  • Mfr. Part No. FLUKE-190-062/AU
  • Manufacturer Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): RO
Product Details

Fluke Industrial ScopeMeter 190 Series II

The 190 Series ScopeMeters are the first two and four channel industrial portable oscilloscopes allowing measurements in harsh, hazardous and dirty environments with the highest CAT IV 600V safety rating. With these features the ScopeMeter 190 Series II can be used for measurements in Single-phase and Three-phase industrial distribution up to outside and service entrance. The standard features like TrendPlot™, Connect-and-View™ triggering, and ScopeRecord™ allow quick diagnosis of industrial machinery, automation and process controls problems. The Automatic capture and the display of the last 100 screens allows the review of observed anomalies.

Instrument dimensions 270 x 190 x 70 mm
Display 153mm full colour LCD with fast update rate
CAT III 1000V/ CAT IV 600V overvoltage categories
Real-time sampling rates up to 2.5 GS/s and 400 ps resolution
Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
Single shot, pulse width, and video triggering
Isolated USB ports for memory devices and PC connectivity
IP-51 rated for dust and drip proof to withstand harsh environments
Li-ion battery technology offering 8 hour battery life
Operating temperature 0°C to 40°C (including batteries) or 0°C to 50°C (without batteries)

Supplied with

Set of 4 probes (4-channel models) or 2 probes (2-channel models), handstrap (fixed to instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package and user manuals on CD-ROM

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Intuitive menu driven operation
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems

Specifications
Attribute Value
Number of Channels 2
Bandwidth 60MHz
Oscilloscope Type Handheld
Series 190 II
Power Source Battery, Mains
Display Type LCD
Minimum Vertical Sensitivity 2mV/div
Maximum Vertical Sensitivity 100V/div
Minimum Time Base 10ns/div
Screen Size 6in
Sample Rate Random 625 Msps
Battery Type Rechargeable Lithium-Ion
Safety Category Voltage 600 V, 1000 V
Safety Category Level CAT III, CAT IV
Model Number p 190
Safety Category CAT III 1000 V, CAT IV 600 V
Rise Time 5.8ns
Vertical Resolution 8 bit
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 8,548.28
(exc. GST)
$ 9,830.52
(inc. GST)
units
Per unit
1 +
$8,548.28
Related Products
Each Fluke 125B/S Handheld Oscilloscope is an easy-to-use ...
Description:
Each Fluke 125B/S Handheld Oscilloscope is an easy-to-use integrated test tool comprising oscilloscope, multimeter and high-speed recorder. It includes innovative functions designed to help troubleshoot faster and get the answers needed to keep systems up and running. Operators can display ...
Each Fluke120B/S Series Scope. Meter is an easy-to-use ...
Description:
Each Fluke120B/S Series Scope. Meter is an easy-to-use integrated test tool comprising oscilloscope, multimeter and high-speed recorder. It includes innovative functions designed to help troubleshoot faster and get the answers needed to keep systems up and running. Operators can display ...
Oscilloscopes are tools used by engineers, designers, and ...
Description:
Oscilloscopes are tools used by engineers, designers, and technicians to analyze and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station. ...
Full-featured handheld oscilloscopes that offer maximum versatility for ...
Description:
Full-featured handheld oscilloscopes that offer maximum versatility for current and future needs: dual channel with built in DMM and recorder functions. U1600B models are safety orangeU1602 models have DWM (Dual Waveform Math), U1604 models have DWM+ FFT Function (Fast Fourier ...