Fluke 190 ScopeMeter Handheld Oscilloscope, 500MHz, 2 Channels
This image is representative of the product range
Temporarily out of stock - back order for despatch 22/03/2021, delivery within 1 working days from despatch date.
Added
- RS Stock No.:
- 789-3751
- Mfr. Part No.:
- FLUKE-190-502/AU
- Manufacturer:
- Fluke
RoHS Status: Exempt
- COO (Country of Origin):
- RO
units | Per unit |
1 + | $8,861.13 |
Fluke Industrial ScopeMeter 190 Series II
Supplied with
Attribute | Value |
Number of Channels | 2 |
Bandwidth | 500MHz |
Digital/Analogue | Digital |
Oscilloscope Type | Handheld |
Series | 190 II |
Power Source | Battery, Mains |
Display Type | LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 100V/div |
Minimum Time Base | 1ns/div |
Screen Size | 6in |
Sample Rate Random | 2.5 Gsps |
Battery Type | Rechargeable Lithium-Ion |
Rise Time | 0.7ns |
Safety Category | CAT III 1000 V, CAT IV 600V |
Safety Category Voltage | 600 V, 1000V |
Vertical Resolution | 8 bit |
Safety Category Level | CAT III, CAT IV |