355.6 mm White Over Shoe Cover For Use In Hygiene

  • RS Stock No. 171-2171
  • Mfr. Part No. R21113ON
  • Manufacturer PAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Pal CPE Overshoes are made from a high quality embossed polyethylene providing strength and grip on slippery floors. They are elasticised at the ankle to ensure a good fit. They are suitable for protecting floors and footwear and ensuring environmental hygiene in a range of industries. They can be easily dispensed from the Pal Ecopak dispenser-Pal Code X64110.

Specifications
Attribute Value
Size 355.6 mm
Industry Use Hygiene
Anti-Slip Sole Yes
Quantity Per Package 100
Colour White
1 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Bag of 100
$ 10.50
(exc. GST)
$ 12.08
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$10.50
$0.105
*price indicative
Related Products
Protect and organise cables with the RS PVC ...
Description:
Protect and organise cables with the RS PVC cable cover. Simply cut the cable protector to the required length for temporary wiring or permanent application. Supplied with double sided tape. Features and benefits• Lays flat• Pre-split base for ease of ...
Pal Slip Resistant Overshoes have been developed specifically ...
Description:
Pal Slip Resistant Overshoes have been developed specifically to provide the user with maximum grip under both wet and dry conditions. Friction tested on a variety of floor surfaces including clay and vinyl tile, polished wood and carpet, the overshoes ...
Made from Tyvek Pro. Tech spun bonded polypropylene. ...
Description:
Made from Tyvek Pro. Tech spun bonded polypropylene. Shoes are ankle length, boots are calf length. Overboots available in standard or with PVC non slip sole. Resistant to penetration by a wide range of chemicals, liquids and dusts. Anti-static. Lint ...
Elasticated anklePVC Sole. Liquid splash and dust barrier ...
Description:
Elasticated anklePVC Sole. Liquid splash and dust barrier properties (Type 5/6)Marked CE Simple. Pack quantity = 10 pairs.