Delta Plus M5COMBNGT Beige/Black Reusable Overall, L

  • RS Stock No. 499-700
  • Mfr. Part No. M5COMBNGT
  • Manufacturer Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Mach 5 work overalls

Overalls for carrying out dirty mechanical work and handling.
MACH SPIRIT work overalls, 60 % cotton / 40 % polyester.
Fitted with 6 functional pockets.
Reinforced sections: elbow, shoulders, knees.
Pre-shaped elbows and knees for an ergonomic fit.
Underarm ventilation eyelets.

Specifications
Attribute Value
Style Overall
Gender Men
Reusable/Disposable Reusable
Size L
Material Cotton, PET
Closure Type Zipper
Colour Beige/Black
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 125.61
(exc. GST)
$ 144.45
(inc. GST)
units
Per unit
1 - 6
$125.61
7 - 14
$123.11
15 - 39
$121.19
40 +
$117.93
Related Products
Zip front with hood. Made from a PVC-coated ...
Description:
Zip front with hood. Made from a PVC-coated nylon material with a finished weight of 379gms, this chemical boilersuit features sewn and high-frequency welded seams. Zip front fastening. HoodPress-stud protective overlap. Resistant to acids, alkalis, oils, spirits and solventsCE marked ...
Practical and convenient. This practical zip front coverall ...
Description:
Practical and convenient. This practical zip front coverall is manufactured from 8oz polyester/cotton. Full elastication. Concealed two-way metal zip. Tunnel waistband. Two large back pockets, one zipped. Rule pocket on right leg seam. Two large pockets with side access. Pencil ...
Practical and convenient. This practical zip front coverall ...
Description:
Practical and convenient. This practical zip front coverall is manufactured from 8oz polyester/cotton. Full elastication. Concealed two-way metal zip. Tunnel waistband. Two large back pockets, one zipped. Rule pocket on right leg seam. Two large pockets with side access. Pencil ...
Practical and convenient. This practical zip front coverall ...
Description:
Practical and convenient. This practical zip front coverall is manufactured from 8oz polyester/cotton. Full elastication. Concealed two-way metal zip. Tunnel waistband. Two large back pockets, one zipped. Rule pocket on right leg seam. Two large pockets with side access. Pencil ...