Tyvek White Disposable Coverall, L

  • RS Stock No. 562-160
  • Mfr. Part No. C10923785
  • Manufacturer Tyvek
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Tyvek Disposable Hooded Coverall

The Tyvek white disposable hooded coverall is manufactured from a unique, non-woven and anti-static polyethylene material. This provides resistant to penetration by a wide range of chemicals and airborne particles. It is available in a large size.

Features and Benefits

Chest size is 44in
Ergonomic-protective design
Stitched external seams
Elasticated wrists, ankles and face
Elasticated waist (glued-in)
Zip front

Certifications

Certified according to regulation(EU) 2016/425 chemical protective clothing
Category III
Type 5-B
6-B EN 14126
EN 1073-2
EN 1149-5

Specifications
Attribute Value
Size L
Reusable/Disposable Disposable
Material Properties Anti-Static
Style Coverall
Gender Men
Chest Size 44in
Material Tyvek
Closure Type Zipper
Colour White
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 18.95
(exc. GST)
$ 21.79
(inc. GST)
units
Per unit
1 +
$18.95
Related Products
Good barrier against dry particles and certain limited ...
Description:
Good barrier against dry particles and certain limited liquid chemical splash Highly breathable SSMMS material.2-way zipper with sealable storm flap for added on-off convenience and extra protection3 panel elasticated hood for enhanced compatibility with complimentary PPEKnitted cuffs, elastic waist and ...
Lightweight and breathable coverall, offering protection against hazardous ...
Description:
Lightweight and breathable coverall, offering protection against hazardous dusts and limited liquid splashes. Excellent barrier against dry particles and certain limited liquid splash Limited flame spread resistance (must be worn over an index 2 or 3 garment)2-way zipper with sealable ...
Excellent barrier against dry particles and certain liquid ...
Description:
Excellent barrier against dry particles and certain liquid chemical splash Soft and light, ultra low-linting laminated microporous material that drapes and hangs well over the body facilitating ease of movement3 panel hood, 2-way zip and storm flap with sealable tape ...
The 3M™ 4500 is a general purpose, lightweight ...
Description:
The 3M™ 4500 is a general purpose, lightweight designed for protection against dusts and non-hazardous liquids. The coveralls are made of a breathable Polypropylene allowing the user to be cool in warm environments. The 4500 has the CE Simple certification ...