Dickies Blue Reusable Overall, L

  • RS Stock No. 754-246
  • Mfr. Part No. WD4839 RB 46T
  • Manufacturer Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Zip Coverall – Redhawk

Practical and convenient. This practical zip front coverall is manufactured from 8oz polyester/cotton.

Full elastication
Concealed two-way metal zip
Tunnel waistband
Two large back pockets, one zipped
Rule pocket on right leg seam
Two large pockets with side access
Pencil pocket on left sleeve
Two zipped chest pockets
Choice of four colours
Phone holster tab
Built in knee pad opening which can be used in conjunction with knee pads stock no. 238-0049

Specifications
Attribute Value
Size L
Reusable/Disposable Reusable
Style Overall
Gender Men
Chest Size 46in
Material Cotton, PET
Inside Leg 32in
Closure Type Zipper
Knee Pad Pocket Yes
Colour Blue
On back order for despatch 17/11/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 69.19
(exc. GST)
$ 79.57
(inc. GST)
units
Per unit
1 - 6
$69.19
7 - 14
$66.42
15 - 39
$64.34
40 +
$60.88
Related Products
Back vented for extra comfort, this versatile coat ...
Description:
Back vented for extra comfort, this versatile coat features a concealed stud front, two lower patch pockets and a single chest pocket. Excellent dye retention and fully pre-shrunk, this modern workwear coat will retain its fresh look wash after wash. ...
From RS PRO this Electro-Static Discharge (ESD) lab ...
Description:
From RS PRO this Electro-Static Discharge (ESD) lab coat, is ideal for all your laboratory, science, medical and engineering work. Wearing a laboratory coat/ white coat as workwear is common practise for many professionals, allowing them to work with the ...
Zip front with hood. Made from a PVC-coated ...
Description:
Zip front with hood. Made from a PVC-coated nylon material with a finished weight of 379gms, this chemical boilersuit features sewn and high-frequency welded seams. Zip front fastening. HoodPress-stud protective overlap. Resistant to acids, alkalis, oils, spirits and solventsCE marked ...
Men's dungarees basic - uvex basic model: 7452, ...
Description:
Men's dungarees basic - uvex basic model: 7452, Art. 98131 colour: midnight blue material: 60% cotton, 40% polyester approx. 280 gsm. Regular fit. Ergonomic cut. Insert in crotch area for better movement. Elastic rubber in the back waistband. Bib pocket ...