3M 4545WS White Disposable Coverall, S

  • RS Stock No. 171-2548
  • Mfr. Part No. 4545WS
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

The 3M 4545 is made from extremely soft, lightweight, yet durable fabric which provides a good barrier to hazardous particles and limited liquid splash. Supplied in vacuum packaging. Type 5/6

Elasticated hood, ankles, and waist
2 way zip with fully sealable storm flap
3-panel hood
Knitted cuffs
Ultra low linting

Specifications
Attribute Value
Style Coverall
Chest Size 33 → 36in
Length 65 → 67in
Reusable/Disposable Disposable
Size S
Closure Type Zipper
Colour White
On back order for despatch 27/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 12.51
(exc. GST)
$ 14.39
(inc. GST)
units
Per unit
1 +
$12.51
Related Products
The garments are manufactured from a unique, non-woven, ...
Description:
The garments are manufactured from a unique, non-woven, anti-static polyethylene material which is resistant to penetration by a wide range of chemicals and airborne particles. Elasticated wrists and ankles. Zip front. Available in white hooded version only.
Alphashield 1000 is a limited life coverall made ...
Description:
Alphashield 1000 is a limited life coverall made from lightweight spun-bonded polypropylene. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. Lightweight spun-bonded polypropylene Strong, durable and comfortable. Innovative, three piece elasticated ...
Alphashield 2000+ is a limited life coverall made ...
Description:
Alphashield 2000+ is a limited life coverall made from lightweight spun-bonded Polypropylene with an outer breathable film. It is designed to protect workers from Hazardous substances or sensitive products and processes from contamination. Lightweight spun-bonded polypropylene with outer breathable film ...
Alphashield 2000CP is a limited life coverall made ...
Description:
Alphashield 2000CP is a limited life coverall made from lightweight spun-bonded polypropylene with an outer breathable film. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. Lightweight spun-bonded polypropylene with outer breathable film ...