- RS Stock No.:
- 187-9711
- Mfr. Part No.:
- 9813205
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 187-9711
- Mfr. Part No.:
- 9813205
- Brand:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Men's dungarees basic - uvex basic model: 7452, Art. 98132 colour: graphite material: 60% cotton, 40% polyester, approx. 280 gsm
Regular fit
Ergonomic cut
Insert in crotch area for better movement
Elastic rubber in the back waistband
Bib pocket with flap and pen pocket
Adjustable closures for individual adaptation of the carriers
Stretch insert for easier entry
Left side pocket with flap and snap closure
Ruler pocket on the right
Back pockets on left and right side
Uvex embroidery on ruler pocket
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with perchlorethylene, suitable for industrial laundry Size: 42 to 66, 90 to 110
Ergonomic cut
Insert in crotch area for better movement
Elastic rubber in the back waistband
Bib pocket with flap and pen pocket
Adjustable closures for individual adaptation of the carriers
Stretch insert for easier entry
Left side pocket with flap and snap closure
Ruler pocket on the right
Back pockets on left and right side
Uvex embroidery on ruler pocket
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with perchlorethylene, suitable for industrial laundry Size: 42 to 66, 90 to 110
Specifications
Attribute | Value |
---|---|
Size | 44 |
Colour | Graphite |
Style | Bib & Brace |
Reusable/Disposable | Reusable |
Standards Met | OEKO-TEX 100 |
Gender | Men |
Material | Cotton, Polyester |
Knee Pad Pocket | Yes |
Series | 7452 |